
RF coaxial connector with 75 Ohm impedance, operating from 0Hz to 1GHz. Features a straight, solder termination with a brass body plated in nickel and gold-plated bronze center contacts. Designed for through-hole mounting on panels or PCBs, offering 500 mating cycles and a maximum operating temperature of 165°C. Includes a dielectric of PP and insulation of Polytetrafluoroethylene.
Amphenol 031-71045-1010 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 15.74mm |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.73mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71045-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.