
Right-angle, female RF coaxial connector with a 75-ohm impedance, designed for frequencies from 0Hz to 1GHz. Features brass body with nickel plating, bronze and copper contacts with gold and nickel plating, and a PTFE dielectric. This through-hole, bulkhead mount connector offers a solder termination and a voltage rating of 500V, operating within a temperature range of -65°C to 165°C.
Amphenol 031-71047-1010 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Nickel |
| Depth | 35.56mm |
| Dielectric Material | PP |
| Gender | Female |
| Housing Color | White |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Bulkhead |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71047-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
