RF coaxial connector, right-angle, solder termination, designed for 0Hz to 1GHz operating frequencies. Features a 75-ohm impedance and a maximum voltage rating of 500V. Body constructed from zinc die cast and brass with nickel plating, while the center contact is gold-plated bronze and copper for superior conductivity. Offers a mating cycle of 500 and operates within a temperature range of -55°C to 165°C. Suitable for through-hole, panel, bulkhead, front-side nut, and PCB mounting.
Amphenol 031-71053-1010 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 14.73mm |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.6mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71053-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.