
Straight TNC jack connector for PCB mounting, featuring a 50 Ohm impedance and operating frequency up to 11 GHz. Constructed with a zinc die cast body plated in nickel, it utilizes gold-plated copper and bronze center contacts with gold and silver plating on other contacts. Dielectric material is PTFE, and the connector supports 500 mating cycles with a voltage rating of 500V. This RoHS compliant component offers a wide operating temperature range from -65°C to 165°C.
Amphenol 031-71063 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71063 to view detailed technical specifications.
No datasheet is available for this part.