
Straight BNC plug for 75 Ohm impedance, featuring a brass body with nickel plating and gold-plated brass center contacts. This connector supports operation up to 4 GHz with a maximum insertion loss of 0.2dB. Designed for cable mounting, it offers 500 mating cycles and a voltage rating of 500V. The dielectric is PTFE, and the operating temperature range is -65°C to 165°C.
Amphenol 031-71064 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Length | 23.85mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.