Amphenol 031-9-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.3mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-9-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
