RF BNC connector, female, board mount, straight orientation, with a 75 Ohm impedance and a maximum operating frequency of 4 GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Solder termination, panel/bulkhead/edge/board/PCB mountable, with a 170V voltage rating.
Amphenol 034-1018 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 062 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.5mm |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead, Edge, Board, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
