RF BNC connector, male, cable mount, straight orientation, 75 Ohm impedance, operating frequency up to 4 GHz. Features brass body with nickel plating, gold-plated bronze center contact, and PTFE dielectric. Designed for 500 mating cycles, with a temperature range of -65°C to 165°C. Crimp termination for secure cable connection.
Amphenol 034-1025 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 33.97mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.