
Right-angle RF BNC connector, female, featuring a 75-ohm impedance and operating up to 4.5 GHz. Constructed with a brass body plated in gold, it utilizes a copper center contact with gold plating and a PTFE dielectric. This through-hole, panel-mount connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. Termination is via solder, with a nickel-plated housing.
Amphenol 034-1030 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.5mm |
| Dielectric Material | PTFE |
| Frequency | 4.5GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 20.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4.5 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
