
HD-BNC RF coaxial connector, male, straight, cable mount, free hanging. Features 75 Ohm impedance, operating frequency from 0 to 4 GHz, and a maximum frequency of 4 GHz. Constructed with a brass body plated in nickel, bronze center contacts plated in gold, and a PTFE dielectric. Rated for 170V, with a maximum operating temperature of 165°C and a minimum of -65°C. Crimp termination, RoHS compliant.
Amphenol 034-1037 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.64mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
