
Straight male PCB mount receptacle with 75 Ohm impedance, designed for 0 to 3 GHz operating frequency. Features gold-plated brass body and copper contacts with gold plating, and a PTFE dielectric. Rated for 335V and 500 mating cycles, with an operating temperature range of -65°C to 165°C. Termination is via solder.
Amphenol 034-1040 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.