
Straight, free-hanging RF cable plug designed for 75 Ohm impedance applications. Features a brass body with nickel plating and a PTFE dielectric. Center and contact materials are gold-plated bronze, ensuring reliable signal transmission up to 3 GHz. Suitable for use with Belden 179DT and RG179 cables, with a voltage rating of 170V.
Amphenol 034-1042 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
