
Straight RF cable plug for 75 Ohm impedance, operating from 0 to 6 GHz with a maximum frequency of 6 GHz. Features brass body with nickel plating, bronze center contacts with gold plating, and PTFE dielectric. Designed for free hanging, cable mounting with crimp termination, and offers 500 mating cycles. Rated for 170V and operates between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 034-1055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.