Amphenol 034-1110-12G technical specifications.
| Type | BNC-HD-BNC |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 034-1110-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.