HD-BNC RF coaxial connector, right-angle, through-hole mount, RCP gender, with a 75 Ohm impedance. Features a solder termination and operates from 0Hz to 18GHz. Contact plating is gold, and the operating temperature range is -65°C to 165°C.
Amphenol 034-1131-12G technical specifications.
| Type | HD-BNC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 18GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 034-1131-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.