
Straight male RF connector with 50 Ohm impedance, designed for solder termination. Features a brass body with nickel plating and a PTFE dielectric. Center and contact materials are gold-plated bronze, supporting up to 6 GHz operating frequency and 500 mating cycles. Suitable for cable mounting with a maximum operating temperature of 165°C.
Amphenol 034-5008 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 20.15mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-5008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
