
The 316 RF connector features a brass body with nickel plating, a gold-plated center contact, and a copper contact material. It has a 50R impedance and is rated for 500 mating cycles. The connector is designed for use in free-hanging or cable mount applications and is rated for operation from -65°C to 165°C. It meets IP67, waterproof, and dust-tight ratings.
Amphenol 034-5020 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-5020 to view detailed technical specifications.
No datasheet is available for this part.
