
6-position, circular receptacle connector featuring crimp termination and a straight, single-row orientation. Body constructed from black thermoplastic with copper or copper alloy contacts plated in silver or tin. Rated for 8A current and 250V AC, operating within a temperature range of -40°C to 125°C. Offers IP65 and IP67 sealing for waterproof, water-resistant, and dust-tight applications. Designed for free-hanging or cable mounting.
Amphenol 044 104 10006 02 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| Series | 44 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 044 104 10006 02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
