Amphenol 0441001414P1000 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 8A |
| Gender | Male |
| Package Quantity | 1000 |
| Ratings | IP65 |
| Series | 44 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 0441001414P1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.