Amphenol 0441001414P1000101 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Diode Type | PIN |
| Gender | Male |
| Number of Contacts | 1000 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 44 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 0441001414P1000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.