Amphenol 0441001414P100101 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 8A |
| Diode Type | PIN |
| Gender | Male |
| Number of Contacts | 100 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | 44 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 0441001414P100101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.