Amphenol 04410310303 technical specifications.
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | 44 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 04410310303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.