Amphenol 04410399899 technical specifications.
| Contact Plating | Silver |
| Current Rating | 8A |
| Gender | Male |
| Number of Positions | 2 |
| Package Quantity | 200 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 04410399899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.