Amphenol 0441041000102 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | 44 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 0441041000102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.