Amphenol 0441041000402 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Silver, Tin |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 44 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 0441041000402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.