Amphenol 055-0302-012 technical specifications.
| Package/Case | 0302 |
| Color | Orange |
| Jacket Material | PVDF |
| Lead Pitch | 0.2625mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Cores | 12 |
| Outside Diameter | 125um |
| Reach SVHC Compliant | No |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 055-0302-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.