Amphenol 055-0502-012 technical specifications.
| Package/Case | 0502 |
| Color | Orange |
| Jacket Material | PVDF |
| Outside Diameter | 125um |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 055-0502-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.