Amphenol 066-15-003 technical specifications.
| Body Plating | Gold |
| Color | Gold |
| Impedance | 50R |
| Package Quantity | 100 |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 066-15-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.