Miniature UHF plug connector, straight orientation, designed for 50 Ohm impedance and operating frequencies from 0 to 2.5 GHz. Features brass body with chromate plating and brass center contacts with gold plating. Dielectric is PTFE, and the housing is black. Rated for 500 mating cycles and a voltage of 335V, with an operating temperature range of -55°C to 85°C. This free-hanging, cable-mount component utilizes crimp termination.
Amphenol 081-115BK-1000 technical specifications.
| Body Material | Brass |
| Body Plating | Chromate |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Series | UHF, Mini |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 081-115BK-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.