
RF/Coaxial Adapter, N Jack to N Jack, featuring a 50 Ohm impedance and operating frequency range of 0 to 11 GHz, with a maximum frequency of 11 GHz. Constructed with a brass body plated in nickel, it utilizes bronze, copper, brass, gold, and silver contacts with silver plating. The dielectric is PTFE, and the insulation material is tetrafluoroethylene, supporting a DC rated voltage of 1.5kV. This free-hanging, straight connector has a length of 45.2mm and a maximum operating temperature of 165°C.
Amphenol 082-101 technical specifications.
| Approvals | IEC |
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper, Brass, Gold, Silver |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 45.2mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Series | N |
| Termination | Solder |
| DC Rated Voltage | 1.5kV |
| Weight | 56.699046g |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.