Amphenol 082-102 technical specifications.
| Approvals | IEC |
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper, Gold, Silver, Bronze |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Tee Style |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
