Amphenol 082-24 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Frequency | 11GHz |
| Mount | Panel |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.