RF coaxial connector, male, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, 11 GHz maximum frequency, and 1.5kV voltage rating. Constructed with a brass body plated in nickel, brass contacts plated in gold, and a PTFE dielectric. Offers 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 082-340-1052 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 37.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-340-1052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.