RF coaxial connector, straight orientation, panel mount with flange/bulkhead. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in silver, and copper/brass center contacts plated in gold. Dielectric material is PTFE (Tetrafluoroethylene). Rated for 1.5kV voltage and 500 mating cycles, with a maximum operating temperature of 165°C and minimum of -65°C. Insertion loss is 0.15dB.
Amphenol 082-368 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 28.2mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.