Amphenol 082-4429-RFX technical specifications.
| Termination Method | Crimp |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 082-4429-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.