RF N Type connector, male, cable mount, right angle orientation, featuring a brass body with silver plating and a PTFE dielectric. This 50 Ohm impedance connector supports frequencies up to 11GHz, with a maximum operating temperature of 165°C and a voltage rating of 1.5kV. It offers 500 mating cycles and meets M39012 military standards, with gold-plated brass center contacts for reliable signal transmission. Termination is achieved via crimp with a solder terminal.
Amphenol 082-4442 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Military Standard | M39012 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-4442 to view detailed technical specifications.
No datasheet is available for this part.