RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating frequency from 0 to 11 GHz. Features brass body with nickel plating, silver-plated brass center contact, and PTFE dielectric. Rated for 1.5kV, 500 mating cycles, and operating temperatures from -65°C to 165°C. RoHS compliant, military standard UG-573A.
Amphenol 082-530 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Military Standard | UG-573A |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.