Straight panel mount RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 11GHz. Features a brass body with nickel plating and a PTFE dielectric. The center contact is gold-plated bronze, offering 500 mating cycles and a maximum operating temperature of 165°C. This female connector supports crimp termination and has a voltage rating of 1.5kV.
Amphenol 082-5372 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-5372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
