
Female N-Type connector, 50 Ohm impedance, straight orientation, designed for crimp termination. Features brass body with nickel plating, gold-plated center contact made from bronze and brass, and PTFE dielectric. Operates up to 11GHz with a maximum insertion loss of 0.15dB and 500 mating cycles. Suitable for panel, bulkhead, and cable mounting, with a voltage rating of 1.5kV and operating temperature range of -65°C to 165°C.
Amphenol 082-5373 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Length | 43.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-5373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.