Amphenol 082-5722-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-5722-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.