The 082-6010 connector features a 316 body with silver plating, a silver-plated center contact, and gold or silver plating on the contact material of bronze or brass. It has a PTFE dielectric material and operates at frequencies up to 11 GHz. The connector is designed for use in free-hanging or cable mount applications and can withstand temperatures between -65°C and 165°C. It is rated for 1.5kV and has an impedance of 50 ohms with an insertion loss of 0.15 dB.
Amphenol 082-6010 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | 316 |
| Center Contact Plating | Silver |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.