
N Type RF coaxial connector, straight orientation, cable mount with solder termination. Features 50 Ohm impedance, operating frequency range of 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in nickel, brass center contacts with gold plating, and PTFE dielectric. Rated for 1.5kV voltage and operates between -65°C and 165°C. RoHS compliant.
Amphenol 082-6124 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 30.3mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.