
Straight, free-hanging N-type plug connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 11 GHz. Constructed with a brass body plated in bronze and nickel, and brass contacts with gold plating for superior conductivity. Dielectric is PTFE, and the connector supports 500 mating cycles with a maximum operating temperature of 165°C. This RoHS compliant component offers a voltage rating of 1.5kV DC and exhibits an insertion loss of 0.15dB.
Amphenol 082-6152 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.