
Female RF coaxial connector, straight orientation, panel mount with flange/bulkhead mounting. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz with a maximum of 11 GHz. Constructed with a brass body plated in nickel, PTFE dielectric, and silver-plated copper/bronze center contacts. Offers 500 mating cycles, 1.5kV voltage rating, and a maximum operating temperature of 165°C.
Amphenol 082-62 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Length | 1.562inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.