Amphenol 082-6296 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.