Amphenol 082-63 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 40.2mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.