Amphenol 082-6317 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol 082-6317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.