RF coaxial connector, N-Type, straight orientation, panel mount with flanges for bulkhead installation. Features 50 Ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a brass body plated in bronze, bronze contacts plated in gold, and a PTFE dielectric. Offers 500 mating cycles, a voltage rating of 1.5kV, and operates within a temperature range of -65°C to 165°C. RoHS compliant and lead-free.
Amphenol 082-6330 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.