This Type N connector features a PL gender and crimp termination method, with a straight body orientation and cable mount design. It operates at frequencies up to 11 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65°C to 165°C, and it is plated with gold for corrosion resistance.
Amphenol 082-6412 technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 082-6412 to view detailed technical specifications.
No datasheet is available for this part.