Amphenol 082-6553 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Orientation | Straight |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Series | N |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
